GBC49DREH

Heilind Number:SULGBC49DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DREH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DREH

Detailed Description

Introducing SKU GBC49DREH, a female board-to-board PCB connector designed for high-performance applications. This connector, with a pitch of 2.54mm and two rows, features PA9T and phosphor bronze construction with gold plating, ensuring optimal conductivity and durability. Its full bellow contact type and eyelet termination method guarantee secure and reliable connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it meets the demands of harsh environments. The 98 positions and clearance hole mount type make it ideal for densely populated PCBs. The matte tin termination plating enhances solderability. At 10.95mm in height and 10.16mm in width, this connector offers a compact yet efficient solution. Whether in aerospace, defense, or industrial systems, the GBC49DREH is a trusted choice for high-reliability connectivity.