GBC49DREI-S13

Heilind Number:SULGBC49DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DREI-S13

Detailed Description

Introducing the GBC49DREI-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Engineered with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission with a current rating of 3 A and a voltage capacity of 700 VAC. Featuring a female gender and two rows of contacts, it offers a total of 98 positions with a pitch of 2.54 mm. The termination method is through a threaded mount and card extender, guaranteeing secure and stable connections. The contacts are made of Phosphor Bronze with Gold plating, delivering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse industrial applications. Its straddle orientation and full bellow contact type further enhance its performance and durability. With a compact size of 10.95 mm in height and 10.16 mm in width, it is ideal for space-constrained environments. The termination plating is Matte Tin, ensuring compliance with industry standards. Whether for telecommunications, aerospace, or automotive systems, the GBC49DREI-S13 is the perfect choice for high-reliability connectivity.