GBC49DREI

Heilind Number:SULGBC49DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DREI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DREI

Detailed Description

Introducing the GBC49DREI, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The threaded mount type and eyelet termination method offer secure and stable installation. With a pitch of 2.54 mm, it provides precise alignment on the PCB. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Featuring a straight orientation and two rows with 98 positions, it allows for efficient and space-saving board-to-board connections. The connector's full bellow contact type and tail length of 5.72 mm ensure optimal performance. With an operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. Measuring 10.95 mm in height and 10.16 mm in width, this connector is compact yet robust. Its termination plating with matte tin offers durability. Overall, the GBC49DREI is a reliable choice for high-reliability applications in aerospace, defense, and industrial sectors.