GBC49DREN

Heilind Number:SULGBC49DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DREN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DREN

Detailed Description

The GBC49DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts, this connector offers reliable connectivity with a pitch of 2.54mm. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector is designed for straight orientation and has a total of 98 positions, making it ideal for complex PCB layouts. Its operating temperature range of -65 to 125°C and matte tin termination plating guarantee performance in harsh environments. Perfect for aerospace, defense, and industrial applications, the GBC49DREN is a reliable and high-quality interconnect solution.