GBC49DRES

Heilind Number:SULGBC49DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRES
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DRES

Detailed Description

Introducing the GBC49DRES Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. This female connector, featuring two rows of contacts, is engineered with PA9T and Phosphor Bronze materials for optimal durability and conductivity. With a 2.54mm pitch and gold-plated contacts, it ensures reliable signal transmission at up to 3A and 700VAC. The termination method using eyelets and matte tin plating guarantees secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its straight orientation and 98 positions offer versatile installation options, while the full bellow contact type enhances signal integrity. With a compact size of 10.95mm in height and 10.16mm in width, the GBC49DRES is suitable for space-constrained designs. Trust in its quality and performance for seamless connectivity in your projects.