GBC49DRTH-S13

Heilind Number:SULGBC49DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DRTH-S13

Detailed Description

Introducing the GBC49DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 98 positions spread across 2 rows, this connector ensures reliable connectivity in complex circuitry. Featuring PA9T and Phosphor Bronze construction with Gold plating, it offers excellent conductivity and durability. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for use in harsh environments. The female connector with a clearance hole mount type and card extender termination method allows for easy installation and maintenance. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust the GBC49DRTH-S13 for seamless and secure board-to-board connections in your projects.