| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC49DRTI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 98 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC49DRTI-S13 |
GBC49DRTI-S13
| Heilind Number: | SULGBC49DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC49DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC49DRTI-S13, a high-performance PA9T & Phosphor Bronze connector designed for seamless board-to-board and card edge connections. With a durable construction and gold-plated contact material, this connector ensures reliable signal transmission even in demanding environments. Featuring a threaded mount type and card extender termination method, installation is quick and secure. The connector offers dual rows with 98 positions, suitable for complex circuitry. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The full bellow contact type and matte tin termination plating further enhance its functionality. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of applications. Upgrade your connectivity with the GBC49DRTI-S13.

