| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC49DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC49DRTI |
GBC49DRTI
| Heilind Number: | SULGBC49DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC49DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC49DRTI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and voltage resistance up to 700VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Its straight orientation, 2.54mm pitch, and 98 positions offer efficient connectivity. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial settings. Trust the GBC49DRTI for high-reliability connections in your electronic systems.

