GBC49DRTS

Heilind Number:SULGBC49DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRTS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DRTS

Detailed Description

The GBC49DRTS is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and 98 positions across 2 rows, it offers versatile connectivity options. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, optimizes space utilization on the board. With Matte Tin termination plating and full bellow contact type, it meets high standards for performance and reliability. Whether used in aerospace, telecommunications, or industrial equipment, the GBC49DRTS ensures seamless connectivity and signal integrity.