GBC49DRXH

Heilind Number:SULGBC49DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRXH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DRXH

Detailed Description

Introducing the GBC49DRXH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 98 gold-plated contacts in a 2.54mm pitch, it offers secure and reliable interconnection. The Full Bellow contact type and Thru Hole termination method guarantee a stable and durable connection, while the clearance hole mount type facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With a compact design measuring 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the GBC49DRXH for efficient and high-quality board-to-board connectivity in your projects.