| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC49DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC49DRXI |
GBC49DRXI
| Heilind Number: | SULGBC49DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC49DRXI |
| ECAD Model: |
Specifications
Detailed Description
Featuring PA9T insulation and Phosphor Bronze contacts plated with gold, the GBC49DRXI connector ensures reliable power transmission in high-voltage applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector boasts optimal performance. Its threaded mount type and through-hole termination method offer secure and durable installation on PCBs. The connector, with two rows and 98 positions, provides ample connectivity in compact spaces. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. The Full Bellow contact type and straight orientation further enhance its functionality. Constructed with meticulous attention to detail, this Board To Board PCB Connector/Card Edge Connector is a top choice for demanding electronic systems.

