GBC49DRXN

Heilind Number:SULGBC49DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRXN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DRXN

Detailed Description

Introducing the GBC49DRXN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic systems. With a pitch of 2.54mm (.1 in) and 98 positions, this connector offers reliable signal transmission in compact spaces. Featuring a robust construction with PA9T and Phosphor Bronze materials, it ensures durability in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The female gender, straight orientation, and no mounting requirement make installation hassle-free. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance standards. Whether used in aerospace, automotive, or telecommunications systems, the GBC49DRXN is the perfect choice for reliable and high-speed data transmission. Elevate your connectivity solutions with this advanced PCB connector.