GBC49DRYH

Heilind Number:SULGBC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DRYH

Detailed Description

Introducing SKU GBC49DRYH, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this female connector ensures reliable power transmission. Featuring two rows of contacts with a 2.54mm pitch, it offers seamless connectivity on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its full bellow contact type and straight orientation make for easy and secure connections. With 98 positions and a tail length of 11.18mm, it accommodates complex circuitry with ease. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its clearance hole mount type and thru-hole termination method provide versatile installation options. Measuring 10.95mm in height and 10.16mm in width, it fits compactly onto boards. The matte tin termination plating ensures corrosion resistance. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for industrial and electronic applications. Please note, this connector is not Hi-Rel certified. Upgrade your connectivity solutions with the GBC49DRYH.