GBC49DRYI

Heilind Number:SULGBC49DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRYI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DRYI

Detailed Description

Introducing the GBC49DRYI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring PA9T and phosphor bronze construction, it offers durability in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and thru-hole termination method ensure secure and stable connections. With 98 positions and a straight orientation, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. The matte tin plating enhances its longevity, making it a dependable choice for board-to-board and card edge connections. Trust the GBC49DRYI for efficient and robust interconnect solutions.