| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC49DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC49DRYN |
GBC49DRYN
| Heilind Number: | SULGBC49DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC49DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC49DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 2-row, 98-position layout, this female connector offers efficient connectivity in tight spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. The Thru Hole termination method and straight orientation make for easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and Matte Tin termination plating further enhance durability and performance. Trust the GBC49DRYN for secure and efficient board-to-board connections in your electronic designs.

