GBC49DRYS

Heilind Number:SULGBC49DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRYS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DRYS

Detailed Description

Introducing the GBC49DRYS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 98 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and side-hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial uses. Trust the GBC49DRYS for high-quality and durable board-to-board connections in your electronic systems.