GBC49DSXI

Heilind Number:SULGBC49DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DSXI
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DSXI

Detailed Description

Introducing the GBC49DSXI, a high-performance board to board PCB connector designed for seamless connectivity in electronic applications. With a female gender and one row of 49 positions, this connector ensures reliable and efficient data transmission. The contact material, made of PA9T & phosphor bronze with gold plating, guarantees optimal conductivity and durability. Featuring a threaded mount type and thru-hole termination method, installation is secure and convenient. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The full bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm, it offers precise alignment on the PCB. Suitable for use in various industries, including aerospace and telecommunications, this connector withstands extreme temperatures ranging from -65 to 125°C. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layout. The matte tin termination plating ensures corrosion resistance and longevity. Trust the GBC49DSXI for seamless and reliable board to board connections in your electronic designs.