GBC49DSXN

Heilind Number:SULGBC49DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DSXN
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DSXN

Detailed Description

Introducing the GBC49DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable signal transmission. The female gender, straight orientation, and 49 positions cater to various design requirements. With a pitch of 2.54mm and voltage rating of 700VAC, it offers versatility and safety in power and data applications. The termination method of thru-hole soldering with gold-plated contacts guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size, measuring only 10.95mm in height and 10.16mm in width, this connector is ideal for space-constrained layouts. Its matte tin termination plating ensures compatibility with RoHS regulations. Trust the GBC49DSXN for seamless and durable board-to-board connectivity in your electronic designs.