GBC50DCAH

Heilind Number:SULGBC50DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCAH

Detailed Description

This PA9T and phosphor bronze board-to-board connector, with SKU GBC50DCAH, is engineered for high-performance applications. Featuring a female gender and two rows of contacts, it guarantees secure and reliable connections. The clearance hole mount type and through-hole termination method ensure easy installation. Built to last, the phosphor bronze contacts with gold plating offer excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of various electronic systems. The hairpin contact type and right-angle orientation optimize space utilization. With 100 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Classified under hi-rel connectors, it offers top-tier performance for mission-critical systems. Upgrade your connectivity solutions with the GBC50DCAH.