GBC50DCAI

Heilind Number:SULGBC50DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCAI

Detailed Description

Featuring a robust construction, the GBC50DCAI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Its female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With 100 positions spread across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating further enhances its longevity. Ideal for aerospace, defense, and industrial electronics, the GBC50DCAI is a top choice for engineers seeking high-reliability connectivity solutions.