GBC50DCAN

Heilind Number:SULGBC50DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCAN

Detailed Description

Introducing SKU GBC50DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female connector with two rows and 100 positions allows for versatile connectivity options. Its right-angle orientation and thru-hole termination method make installation easy and secure. The gold-plated hairpin contacts guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the reliability of this connector, whether for industrial machinery, telecommunications, or aerospace systems. Elevate your connectivity solutions with the GBC50DCAN.