GBC50DCAS

Heilind Number:SULGBC50DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCAS

Detailed Description

Introducing the GBC50DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The two-row, 100-position layout with a 2.54mm pitch allows for efficient signal routing. Its right-angle orientation and side-hole mount type offer versatility in PCB design. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term durability. Perfect for industrial, aerospace, and telecommunications applications, the GBC50DCAS is the ideal choice for high-reliability connectivity.