GBC50DCAT

Heilind Number:SULGBC50DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCAT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCAT

Detailed Description

Introducing the GBC50DCAT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission in demanding environments. Featuring a female gender, 2 rows of 50 positions each, and a right-angle orientation, it offers versatile connectivity options. The contact material, PA9T & Phosphor Bronze, with gold plating guarantees excellent conductivity and durability. With a maximum operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The threaded mount type and thru-hole termination method ensure secure and stable installation. Measuring 15.49mm in height and 9.4mm in width, the GBC50DCAT is compact yet efficient, making it ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial electronics. Trust in the reliability and performance of this connector for your critical connectivity needs.