GBC50DCBD

Heilind Number:SULGBC50DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCBD

Detailed Description

Introducing the GBC50DCBD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a compact form factor and right-angle orientation, this female connector features two rows of 100 gold-plated hairpin contacts made of Phosphor Bronze, ensuring reliable connectivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent industry standards. The termination method, thru-hole, guarantees secure attachment to the PCB. With a pitch of 2.54mm and a tail length of 4.57mm, it offers precise and efficient mating. The connector's PA9T housing and matte tin termination plating make it durable and resistant to extreme temperatures, ranging from -65 to 125 °C. Ideal for high-reliability applications, the GBC50DCBD is a vital component for electronic systems requiring robust and efficient board-to-board connections.