GBC50DCBI

Heilind Number:SULGBC50DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCBI

Detailed Description

Introducing the GBC50DCBI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity in demanding environments. With a 2.54mm pitch and 100 positions, it offers versatile connectivity options. The female, threaded mount type with through-hole termination method guarantees secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its right-angle orientation and hairpin contact type optimize space utilization on PCBs. Measuring 15.49mm in height and with a compact 9.4mm width, it is space-efficient. The matte tin termination plating enhances solderability. Ideal for use in industries requiring high-reliability connectors, the GBC50DCBI is a top choice for engineers and manufacturers.