GBC50DCBN

Heilind Number:SULGBC50DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCBN

Detailed Description

The GBC50DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable signal transmission even in harsh environments. With a compact two-row design and a pitch of 2.54mm, this connector offers 100 positions for seamless connectivity. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating at temperatures ranging from -65 to 125°C, and with a 700VAC voltage rating, it guarantees optimal performance under extreme conditions. The matte tin termination plating enhances durability, while the hairpin contact type further improves signal integrity. The GBC50DCBN is a versatile solution for various industries, meeting the highest standards of quality and reliability.