| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DCBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGBC50DCBT |
GBC50DCBT
| Heilind Number: | SULGBC50DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DCBT, a high-performance female board-to-board PCB connector engineered for reliability in demanding applications. With PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability even in harsh environments. Featuring two rows of hairpin contacts with a pitch of 2.54mm, it offers seamless connectivity for up to 100 positions. The threaded, thru-hole mounting design guarantees secure attachment to PCBs. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for aerospace, defense, and industrial systems where ruggedness and performance are paramount. Trust the GBC50DCBT for your critical connectivity needs.

