GBC50DCCD-S189

Heilind Number:SULGBC50DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCCD-S189

Detailed Description

Introducing the GBC50DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, this connector is ideal for power and signal transmission. The female gender, right-angle orientation, and hairpin contact type offer versatile installation options. Boasting a 2-row design with 100 positions, it enables efficient PCB connections. The termination method of thru-hole mounting with matte tin plating guarantees secure and durable attachment. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC50DCCD-S189 is the perfect choice for robust and efficient connectivity solutions.