| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DCCD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DCCD |
GBC50DCCD
| Heilind Number: | SULGBC50DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers secure and reliable connectivity. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With a 3A current rating and 700VAC voltage rating, it's suitable for power and signal transmission. Operating in extreme temperatures from -65 to 125°C, it's ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GBC50DCCD for your connectivity needs in aerospace, defense, and industrial applications.

