GBC50DCCH

Heilind Number:SULGBC50DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCCH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCCH

Detailed Description

Introducing the GBC50DCCH, a high-performance PA9T and phosphor bronze female connector designed for precision board-to-board PCB and card edge connectivity. With a pitch of 2.54mm (.1 in) and two rows of 100 hairpin contacts, this connector ensures reliable signal transmission in tight spaces. Featuring gold-plated contacts and a clearance hole mount type, it offers superior conductivity and easy installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the demands of various applications. The connector's right-angle orientation and tail length of 6.35mm (.25 in) provide flexibility in design and assembly. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's matte tin termination plating guarantees durability and longevity. Perfect for industrial and commercial electronics, the GBC50DCCH sets a new standard in high-reliability connectivity.