GBC50DCCI

Heilind Number:SULGBC50DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCCI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCCI

Detailed Description

This PA9T & Phosphor Bronze 0.1 female connector, SKU GBC50DCCI, is a high-performance component designed for reliable board-to-board connectivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Featuring two rows of hairpin contacts with gold plating, it guarantees optimal signal integrity. The threaded mount type and thru-hole termination method offer secure and stable attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is suitable for diverse applications. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating enhances durability. Perfect for use in industries where reliability is paramount, this connector is a must-have for any high-performance electronic system.