GBC50DCCN-S189

Heilind Number:SULGBC50DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCCN-S189

Detailed Description

Introducing the GBC50DCCN-S189, a high-performance board-to-board PCB connector designed for precision applications. This female connector boasts a durable construction, with PA9T housing and Phosphor Bronze contacts plated in Gold for optimal conductivity. Featuring two rows of Hairpin contacts, it ensures reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The right-angle orientation and through-hole termination method offer versatility in installation. With a total of 100 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance even in extreme conditions. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. With Matte Tin termination plating, it ensures long-term durability. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC50DCCN-S189 is the reliable choice for seamless board-to-board connections.