GBC50DCCN

Heilind Number:SULGBC50DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCCN

Detailed Description

Introducing the GBC50DCCN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 700VAC, it offers robust power transmission capabilities. The two-row design with 100 positions allows for efficient signal routing. Its hairpin contact type and gold plating guarantee low contact resistance and high signal integrity. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for aerospace, military, and industrial applications where durability is paramount. Upgrade your connectivity solutions with the GBC50DCCN for optimal performance and reliability.