| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGBC50DCCS |
GBC50DCCS
| Heilind Number: | SULGBC50DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DCCS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DCCS, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and right-angle orientation, it offers seamless integration in tight spaces. Boasting a dual-row design with 100 positions, it facilitates complex circuit connections. The Thru Hole termination method and Matte Tin plating guarantee secure and stable soldering. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for diverse industrial applications. Compact yet robust, the GBC50DCCS is a vital component for mission-critical electronics assemblies.

