GBC50DCCT

Heilind Number:SULGBC50DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCCT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCCT

Detailed Description

Introducing the GBC50DCCT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent power requirements of modern electronic systems. The connector offers a secure connection with its threaded mount type and through-hole termination method. Its gold-plated contacts provide excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a hairpin contact type, it allows for efficient signal transmission. The right-angle orientation and 100 positions make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether in aerospace, military, or industrial applications, the GBC50DCCT ensures robust connectivity.