GBC50DCKD-S288

Heilind Number:SULGBC50DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCKD-S288

Detailed Description

This PA9T & Phosphor Bronze 0 connector, SKU GBC50DCKD-S288, is a female board-to-board PCB connector suitable for high-reliability applications. With a rugged construction featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission even in harsh environments. Its two rows of 100 loop bellow contacts, with a pitch of 2.54mm, allow for secure and precise connections. The connector is designed for clearance hole mounting with a straddle orientation, offering ease of installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is ideal for demanding industrial and aerospace applications. The connector's connector height of 15.49mm and width of 9.4mm provide a compact yet sturdy form factor. With termination plating in matte tin, it guarantees excellent conductivity and durability over time. Trust in the GBC50DCKDS288 for your critical connectivity needs.