GBC50DCKD

Heilind Number:SULGBC50DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCKD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCKD

Detailed Description

Introducing the GBC50DCKD, a high-performance PA9T and Phosphor Bronze female connector designed for optimal connectivity. With a 3A amperage capacity and 700VAC voltage rating, this connector ensures reliable power transmission in demanding environments. Featuring two rows and 100 positions on a 2.54mm pitch, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the GBC50DCKD is ideal for space-constrained setups. Trust in its matte tin termination plating for long-term reliability. Perfect for board-to-board and card edge connections, this connector is a vital component in any electronic system. Upgrade to the GBC50DCKD for seamless and efficient connectivity solutions.