GBC50DCKH

Heilind Number:SULGBC50DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCKH

Detailed Description

Introducing the GBC50DCKH, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 100 female contacts, this connector ensures reliable and efficient connectivity. The contact material, PA9T & Phosphor Bronze, combined with gold plating, guarantees excellent conductivity and durability. Featuring a loop bellow contact type and straight orientation, it offers easy installation and secure mating. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its clearance hole mount type and thru-hole termination method provide stability and ease of soldering. The matte tin termination plating further enhances its reliability. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, the GBC50DCKH is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector delivers unparalleled performance. Trust in the GBC50DCKH for your critical connectivity needs.