GBC50DCKI-S288

Heilind Number:SULGBC50DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCKI-S288

Detailed Description

Introducing the GBC50DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it provides secure power transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and maintain. With 2 rows and 100 positions, it offers ample connectivity options. The gold-plated contacts and loop bellow design guarantee excellent signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layouts. With matte tin termination plating, it ensures stable connections over time. Ideal for aerospace, defense, and industrial applications, the GBC50DCKI-S288 is a top choice for high-reliability connectivity solutions.