GBC50DCKN-S288

Heilind Number:SULGBC50DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCKN-S288

Detailed Description

Introducing the GBC50DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent performance requirements. The connector's dual-row design with 100 positions and a pitch of 2.54mm allows for efficient and compact PCB connectivity. Its unique Loop Bellow contact type and Straddle orientation provide secure mating in tough environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability. The termination method of Card Extender with Matte Tin plating ensures easy installation and excellent conductivity. Ideal for industrial, aerospace, and telecommunications applications, the GBC50DCKN-S288 is the perfect choice for high-reliability connectivity solutions.