GBC50DCKN

Heilind Number:SULGBC50DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCKN

Detailed Description

The GBC50DCKN is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector is ideal for secure and reliable data transmission. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and longevity even in harsh operating conditions. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient performance. The straight orientation and loop bellow contact type make it easy to integrate into circuit boards. Measuring 15.49mm in height and 9.4mm in width, this compact connector is suitable for space-constrained applications. Trust the GBC50DCKN for seamless connectivity in your electronic designs.