GBC50DCKS-S288

Heilind Number:SULGBC50DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCKS-S288

Detailed Description

Introducing the GBC50DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 positions spread across 2 rows, this connector ensures reliable connectivity in complex circuitry. Featuring PA9T and Phosphor Bronze construction, it guarantees durability and efficient signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method of Card Extender with Matte Tin plating offers secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The female gender, side hole mount type, and straddle orientation make it versatile for various PCB configurations. Trust the GBC50DCKS-S288 for seamless and robust board-to-board connections in your electronic designs.