GBC50DCKS

Heilind Number:SULGBC50DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCKS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCKS

Detailed Description

The GBC50DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 100 female contacts, this connector offers reliable and efficient connectivity. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for various power and signal transmission requirements. The straight orientation and side-hole mount type facilitate easy installation on PCBs. With a tail length of 4.83mm (.19 in) and a compact design measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it saves space while providing robust performance. The termination method of through-hole soldering with Matte Tin plating guarantees secure connections even in harsh environments, with an operating temperature range of -65 to 125°C. Ideal for industrial and commercial electronics, this connector meets the highest standards of quality and reliability.