GBC50DCKT

Heilind Number:SULGBC50DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCKT

Detailed Description

Introducing the GBC50DCKT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability during operation. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and matte tin termination guarantee reliable performance, even at high voltages of up to 700 VAC. With a contact type of Loop Bellow and straight orientation, it facilitates efficient mating. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial and commercial applications where precision and resilience are paramount. With 100 positions and a pitch of 2.54 mm, it provides ample connectivity options in compact spaces. Trust the GBC50DCKT for seamless board-to-board connections in your projects.