| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DCMD-S288 |
GBC50DCMD-S288
| Heilind Number: | SULGBC50DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DCMD-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows of 100 gold-plated hairpin contacts, this connector ensures reliable signal transmission even in harsh environments. Its PA9T body and Phosphor Bronze contacts guarantee durability, while the Matte Tin termination plating offers excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of various industries. The female orientation, straddle mounting type, and clearance hole installation make it versatile for different PCB setups. With a maximum voltage rating of 700 VAC and an amperage of 3A, it's suitable for power and data applications. Trust in the GBC50DCMD-S288 for secure and efficient board connectivity.

