GBC50DCMH

Heilind Number:SULGBC50DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCMH

Detailed Description

Introducing the GBC50DCMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze, this female connector boasts a robust construction, ensuring reliable operation. With a pitch of 2.54mm and 100 positions spread across 2 rows, it offers ample connectivity options. The contact material of Phosphor Bronze plated with gold guarantees optimal signal transmission, while the hairpin contact type and wire wrap termination method ensure secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its clearance hole mount type and matte tin termination plating further enhance its versatility, making it a go-to choice for professionals in need of top-tier connectivity solutions. Upgrade your electronic systems with the GBC50DCMH and experience seamless performance like never before.