GBC50DCMI-S288

Heilind Number:SULGBC50DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCMI-S288

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, SKU GBC50DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The female connector, with two rows and hairpin contacts plated with gold, guarantees secure and low-resistance connections. Its threaded mount and card extender termination method offer easy and durable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin plating ensures corrosion resistance, while the compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained applications. Perfect for high-reliability systems, this connector, acronymed GBC50DCMIS288, is a trusted solution in the world of electronics.