GBC50DCMS-S288

Heilind Number:SULGBC50DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCMS-S288

Detailed Description

Introducing the GBC50DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The connector offers a compact design with two rows of hairpin contacts on a 2.54mm pitch, allowing for efficient PCB integration. Its side-hole mount and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in extreme conditions. With a total of 100 positions and a connector height of 15.49mm, it provides ample connectivity options while saving space on the PCB. The matte tin termination plating ensures long-term durability and reliability. Ideal for aerospace, defense, and industrial applications, the GBC50DCMS-S288 is the perfect choice for high-reliability systems.