GBC50DCMS

Heilind Number:SULGBC50DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCMS

Detailed Description

The GBC50DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it's suitable for power and signal transmission. The female connector has two rows with a side hole mount type and wire wrap termination method, offering versatility in installation. Gold-plated phosphor bronze contacts with a hairpin design guarantee excellent conductivity. With a pitch of 2.54mm and straight orientation, it's easy to integrate into PCB assemblies. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet durable. The matte tin termination plating ensures long-term reliability. With 100 positions and a tail length of 14.22mm, it provides ample connectivity options. Suitable for aerospace, defense, and industrial applications, the GBC50DCMS is a top choice for high-reliability connectivity solutions.