GBC50DCMT

Heilind Number:SULGBC50DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCMT

Detailed Description

The GBC50DCMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a compact design, it offers 100 positions in a dual-row configuration, making it ideal for high-density PCB layouts. The threaded mounting and wire wrap termination method provide secure and durable connections, while the hairpin contact type and straight orientation allow for easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances solderability. Perfect for aerospace, military, and industrial applications, the GBC50DCMT meets the stringent requirements of hi-rel environments.